Amphenol NPI-15A-500SV technical specifications.
| Accuracy | 0.35% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Mount | Sealed |
| Operating Pressure | 500PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 200mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Sealed Gauge |
| Series | NPI-15VC |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-15A-500SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.