Amphenol NPI-15B-702AH technical specifications.
| Accuracy | 0.25% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 2030.53PSI |
| Operating Pressure | 1015.26PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 200mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | NPI-15 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-15B-702AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
