Amphenol NPI-19B-172GH technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Mount | External |
| Operating Pressure | 246.56PSI |
| Operating Supply Current | 1mA |
| Output Type | Wheatstone Bridge |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | NPI-19 |
| Termination | Cable |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19B-172GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
