
Absolute pressure sensor with a 0kPa to 100kPa measurement range, featuring a Wheatstone bridge output delivering 60mV. This board mount sensor offers 0.2% accuracy and operates within a -40°C to 125°C temperature range. It is housed in an 8-pin SOIC package with gull wing termination, designed for tape and reel packaging.
Amphenol NPP-301A-100AT technical specifications.
| Accuracy | 0.2% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 60mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NPP-301 |
| Termination | Gull Wing |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NPP-301A-100AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
