Absolute piezoresistive pressure sensor with a Wheatstone bridge output, delivering 40-80mV. Features a 0.2% accuracy and operates within a -40°C to 125°C temperature range. Designed for surface mount with gull wing termination in a plastic SOP-8 package. Supports a 3V to 10V supply voltage and handles up to 90PSI maximum pressure, with an operating pressure of 30PSI. Packaged on tape and reel for 2000 units.
Amphenol NPP-301A-200AT technical specifications.
| Accuracy | 0.2% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 90PSI |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Output Voltage | 60mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | NPP-301 |
| Termination | Gull Wing |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NPP-301A-200AT to view detailed technical specifications.
No datasheet is available for this part.