
Absolute piezoresistive pressure sensor, featuring a Wheatstone bridge output and 40-80mV sensitivity. This surface mount component offers 0.2% accuracy across an operating temperature range of -40°C to 125°C. Designed for 3V operation, it handles a maximum pressure of 300PSI with an operating pressure of 100PSI. The sensor is housed in a plastic SOP-8 (SOIC) package with gull wing termination, supplied on tape and reel.
Amphenol NPP-301A-700AT technical specifications.
| Accuracy | 0.2% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 60mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NPP-301 |
| Termination | Gull Wing |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NPP-301A-700AT to view detailed technical specifications.
No datasheet is available for this part.
