
The NPP-301B-100A pressure sensor from Amphenol is a Wheatstone bridge output device with an operating supply voltage of 3V. It features a package quantity of 100 units in rail/Tube packaging. The sensor operates within a temperature range of -40°C to 125°C and is designed to withstand a maximum pressure of 45PSI. It is not RoHS compliant.
Amphenol NPP-301B-100A technical specifications.
| Accuracy | 0.2% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 60mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NPP-301 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NPP-301B-100A to view detailed technical specifications.
No datasheet is available for this part.
