
Amphenol NPP-301B-100AT technical specifications.
| Accuracy | 0.2% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 60mV |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NPP-301 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NPP-301B-100AT to view detailed technical specifications.
No datasheet is available for this part.