
The NPP-301B-200A pressure sensor from Amphenol is a Wheatstone Bridge output device with an operating supply voltage of 3V. It features an absolute pressure type with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is packaged in a lead-free SOIC package and is available in quantities of 50 per rail or tube packaging.
Amphenol NPP-301B-200A technical specifications.
| Accuracy | 0.2% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 90PSI |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 60mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | NPP-301 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NPP-301B-200A to view detailed technical specifications.
No datasheet is available for this part.
