
The NPP-301B-200AT is a lead-free SOIC packaged Wheatstone bridge pressure sensor from Amphenol. It operates over a temperature range of -40°C to 125°C and is designed for use in absolute pressure applications. The sensor has a maximum operating supply voltage of 3V and provides an output voltage of 60mV. It is available in a package quantity of 1500 units and is packaged in tape and reel format.
Amphenol NPP-301B-200AT technical specifications.
| Accuracy | 0.2% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 90PSI |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 60mV |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NPP-301 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NPP-301B-200AT to view detailed technical specifications.
No datasheet is available for this part.
