Amphenol NPX-SPI-142T technical specifications.
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 3V |
| Output Type | SPI, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | NPX-SPI |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NPX-SPI-142T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.