Amphenol NX303001B technical specifications.
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | NX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NX303001B to view detailed technical specifications.
No datasheet is available for this part.