Amphenol NX304001B technical specifications.
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Ratings | Dust Proof |
| Series | NX |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NX304001B to view detailed technical specifications.
No datasheet is available for this part.