Amphenol NX304AB1B technical specifications.
| Actuator Material | Nylon, Glass |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Front |
| Ratings | Dust Proof |
| Series | NX |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NX304AB1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
