DC Power Cords 2090-XXNPMF-10S03 CON FLX PWR MPF 3M
Amphenol P29366-M3 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 3m |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29366-M3 to view detailed technical specifications.
No datasheet is available for this part.