
DC Power Cords 2090-XXNPMF-10S40 CON FLX PWR MPF 40M
Amphenol P29366-M40 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 40m |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29366-M40 to view detailed technical specifications.
No datasheet is available for this part.