Amphenol P60BA202M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Resistance Tolerance | 20% |
| RoHS Compliant | No |
| Series | P100BA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol P60BA202M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.