Amphenol P60BB103M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Resistance Tolerance | 20% |
| RoHS Compliant | No |
| Series | P60 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol P60BB103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.