Amphenol PCL250017 technical specifications.
| Color | Grey, Tan |
| Flammability Rating | UL94 V-0 |
| Material | Polyetheretherketone |
| Series | OMEGA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PCL250017 to view detailed technical specifications.
No datasheet is available for this part.