Amphenol PCL400107 technical specifications.
| Package/Case | 107 |
| Color | Black, Green |
| Flammability Rating | UL94 V-0 |
| Height | 1.2inch |
| Length | 1.84inch |
| Material | Polyetheretherketone |
| Package Quantity | 1 |
| Series | LDG P |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PCL400107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.