Amphenol PCL400109 technical specifications.
| Color | Black, Green |
| Flammability Rating | UL94 V-0 |
| Height | 1.39inch |
| Length | 2.03inch |
| Material | Polyetheretherketone |
| Package Quantity | 1 |
| Series | LDG P |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PCL400109 to view detailed technical specifications.
No datasheet is available for this part.