This 30-position female through-hole I/O connector features a copper alloy and bronze contact material with gold plating. It has a current rating of 1A and a maximum operating temperature of 85°C. The connector is designed for use in applications where a high voltage rating is required, with a maximum AC voltage rating of 250V and a DC rated voltage of 350V. It is available in a tray packaging format with 1560 pieces per package.
Amphenol PHEC30R-S110LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Female |
| Length | 34.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Orientation | Straight |
| Package Quantity | 1560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC30R-S110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
