This 34-position through hole SCSI connector features a copper alloy contact material with gold plating and a maximum operating temperature range of -55°C to 85°C. It has a current rating of 1A and a maximum voltage rating of 250V AC. The connector is RoHS compliant and has a packaging style of tray with 624 pieces per package. It is designed for use in applications where a high level of reliability and durability is required.
Amphenol PHEC34P-S110LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Male |
| Length | 37.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Orientation | Straight |
| Package Quantity | 624 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PHEC34P-S110LF to view detailed technical specifications.
No datasheet is available for this part.