
8-position circular connector, receptacle gender, straight orientation, and cable mount. Features an aluminum body and shell with cadmium plating, housing 8 copper alloy contacts with gold plating for mating. Rated for environmental sealing, operating between -55°C and 125°C, with integrated strain relief. Termination method is crimp.
Amphenol PT01SE-16-8S(SR) technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 64.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT01SE-16-8S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
