
The PT02E10-5SX is a 10mm aluminium circular connector with 5 pins, designed for box mount applications. It features a copper alloy contact with gold plating and a cadmium-plated aluminium shell. The connector meets the MIL-DTL-26482 military standard and is available in bulk packaging.
Amphenol PT02E10-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E10-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.