
The PT02SE10-6S-LC receptacle connector features a 6-position, aluminium shell with cadmium plating and a maximum operating temperature of 125°C. It has a crimp termination and is rated for environment resistant applications. The connector is available in bulk packaging and is not radiation hardened. It has a straight orientation and is not SVHC compliant.
Amphenol PT02SE10-6S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02SE10-6S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.