
This 26-position male circular connector features a gold-plated contact and a solder termination. It has a current rating of 7.5A and is designed for free-hanging mounting. The connector is compliant with the MIL-DTL-26482 military standard and is packaged in bulk. The shell is made of aluminum and has a size of 16.
Amphenol PT06A-16-26P(025) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT06A-16-26P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.