
This 41-contact right-angle male connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. Constructed from aluminium with a gold-plated copper alloy contact, it meets the military standard MIL-DTL-26482. The connector is designed for free-hanging or cable mounting and is available in bulk packaging.
Amphenol PT08SE20-41P-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT08SE20-41P-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.