Amphenol PTSM-R501-V120 technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Resistance @ 25C | 50Ohm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol PTSM-R501-V120 to view detailed technical specifications.
No datasheet is available for this part.