Amphenol R60A750K technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 75Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol R60A750K to view detailed technical specifications.
No datasheet is available for this part.