Thermistor NTC 110 Ohm 40% 2-Pin Axial
Amphenol R65A111Q technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±40 to ±50% |
| Resistance @ 25C | 110Ohm |
| Percentage of Resistance Tolerance @ 25C | ±40% |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol R65A111Q to view detailed technical specifications.
No datasheet is available for this part.