Amphenol R85B153M technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 15000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol R85B153M to view detailed technical specifications.
No datasheet is available for this part.