
ETHERNET connector, 8 position, 8 contact receptacle with straight orientation. Features panel mount with flanges, black color, and RJ45 termination. Rated IP68 and IP67 for waterproof and dust-tight performance, operating between -40°C and 85°C. UL94 V-0 flammability rating ensures safety.
Amphenol RJF5442M1 technical specifications.
| Color | Black |
| Depth | 31mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RJF 544 |
| Shielding | Unshielded |
| Termination | RJ45 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJF5442M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
