JACK, 10/100 BASE T, SMT, ROHS5; Connector Type: Filtered, RJ45; Contact Material: Phosphor Bronze; Contact Plating:...
Amphenol RJMG185118101LR technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Series | RJMG18 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol RJMG185118101LR to view detailed technical specifications.
No datasheet is available for this part.