Amphenol RL0503-27.53K-120-MS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Placement | RADIAL |
| Manufacturer Series | MS |
| Resistance | 50000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol RL0503-27.53K-120-MS to view detailed technical specifications.
No datasheet is available for this part.