Through-hole mount NTC thermistor with 10000 ohm resistance. Features a 2-terminal configuration and operates within a temperature range of -50°C to 150°C. Ideal for general passive component applications requiring precise temperature sensing.
Amphenol RL0503-5820-97-MS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | MS |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol RL0503-5820-97-MS to view detailed technical specifications.
No datasheet is available for this part.