Amphenol RL1003-238-85-D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | D85 |
| Resistance | 400 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol RL1003-238-85-D1 to view detailed technical specifications.
No datasheet is available for this part.