The Amphenol RL1007-594-85-D1 is a through-hole NTC thermistor with a resistance range of 300 to 1500 ohms at 25 degrees Celsius and a tolerance of ±10 to ±15%. It has a thermal time constant range of 5 to 15 seconds and operates between -50 and 150 degrees Celsius. This thermistor features a 2-terminal design and is suitable for general applications.
Amphenol RL1007-594-85-D1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Sensitivity Index Range | 3600 to 3850K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol RL1007-594-85-D1 to view detailed technical specifications.
No datasheet is available for this part.