The RL1009-5820-97-K is a through-hole NTC thermistor with a resistance range of 6000 to 25000 ohms at 25°C. It has a sensitivity index range of 3850 to 4100 and a percentage of resistance tolerance range of ±10 to ±15% at 25°C. The device has a resistance of 10000 ohms at 25°C and is suitable for operating temperatures between -50°C and 150°C.
Amphenol RL1009-5820-97-K technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol RL1009-5820-97-K to view detailed technical specifications.
No datasheet is available for this part.