NTC Thermistor, 25 Ohm resistance with a 10% tolerance. Features a 2-pin radial package for general applications. Operates within a temperature range of -50°C to 150°C. Bulk packaging available.
Amphenol RL2004-16.4-59-D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | D59 |
| Resistance | 25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol RL2004-16.4-59-D1 to view detailed technical specifications.
No datasheet is available for this part.