Thermistor PTC 150 Ohm 2-Pin Radial
Amphenol RL2006-100-70-30-PTA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Manufacturer Series | PTA |
| Resistance | 150 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol RL2006-100-70-30-PTA to view detailed technical specifications.
No datasheet is available for this part.