Amphenol RL2006100-100-30-PTE technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Resistance @ 25C | 150Ohm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol RL2006100-100-30-PTE to view detailed technical specifications.
No datasheet is available for this part.