Amphenol RL2008-39.6K-150-D1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 70000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol RL2008-39.6K-150-D1 to view detailed technical specifications.
No datasheet is available for this part.