Amphenol RL2510-200-110-120-PTO technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±30 to ±40% |
| Resistance @ 25C | 200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±30% |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol RL2510-200-110-120-PTO to view detailed technical specifications.
No datasheet is available for this part.