Amphenol RL3008-13.1-59-D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 8.13 |
| Package Width | 4.32 |
| Package Height | 8.13 |
| Resistance | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol RL3008-13.1-59-D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.