General purpose circular connector, MIL-DTL-38999 compliant, featuring 19 female copper contacts with gold plating, rated for 3A current and 400V. This straight, rear-mount jam nut receptacle has a brass shell and body, with a size 8 shell. It operates within a temperature range of -55°C to 125°C and offers IP68 sealing. Termination is via solder for 23AWG wire.
Amphenol SCE2B76A0819SN002 technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | SCE |
| Shell Material | Brass |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE2B76A0819SN002 to view detailed technical specifications.
No datasheet is available for this part.