Amphenol SG3101E-36-57SZ technical specifications.
| Mount | Cable |
| Number of Contacts | 47 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SG3101E-36-57SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.