This 2-position free hanging circular connector features copper alloy contacts with silver plating and a maximum operating temperature of 125°C. The connector is designed for environment resistant applications and has a straight orientation. It is available in bulk packaging with a single unit quantity and can be solder terminated. The connector is part of the SG series, a derivative of the MIL-5015 standard.
Amphenol SG3106E-12S-62P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 54.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3106E-12S-62P to view detailed technical specifications.
No datasheet is available for this part.