This cable mount connector features a copper alloy contact material with silver plating, suitable for operating temperatures between -55°C and 125°C. It has four contacts and a straight orientation, with a termination of solder. The connector is packaged in bulk and has a length of 55.9mm. The contacts are made of copper alloy and plated with silver, while the plating also includes cadmium and chromate. The connector is not radiation hardened and does not have strain relief.
Amphenol SG3106E-14S-73P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SG3106E-14S-73P to view detailed technical specifications.
No datasheet is available for this part.