This Amphenol connector features a black color, silver-plated contacts, and a copper alloy material. It has a four-position configuration and is rated for operation between -55°C and 125°C. The connector is unshielded and has a solder termination. It is available in bulk packaging and is resistant to various environments.
Amphenol SG3108E-20-4S(025) technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SG, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SG3108E-20-4S(025) to view detailed technical specifications.
No datasheet is available for this part.